AXF5J2012A

Panasonic Industrial Devices
667-AXF5J2012A
AXF5J2012A

Mfr.:

Description:
Board to Board & Mezzanine Connectors R35 Socket, 20-

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
495
Expected 20-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.00 ₹123.00
₹104.36 ₹1,043.60
₹93.09 ₹2,327.25
₹88.71 ₹8,871.00
₹83.12 ₹20,780.00
500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
Sockets
20 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
0.6 mm
5 A
30 VAC, 30 VDC
- 55 C
+ 85 C
Gold
Copper Alloy
Molded
R35
Brand: Panasonic Industrial Devices
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

R35 High-Current Connectors

Panasonic Industrial Devices R35 High-Current Connectors support 5A power terminals and offer a slim width of 1.7mm and a 0.35mm pitch. These connectors feature low-profile construction with a mated height of 0.6mm and a robust design with metal exposure of the flange section. These R35 connectors provide 10 to 60 pins and a wide ambient temperature range of -55°C to +85°C. Panasonic  R35 High-Current Connectors are suitable for wearable devices, smartphones, hearable devices and other small mobile devices.