ECA-0JEN101

Panasonic
667-ECA-0JEN101
ECA-0JEN101

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
6.3 VDC
General Purpose Electrolytic Capacitors
20 %
- 55 C
+ 105 C
Straight
Radial
GA
AEC-Q200
Brand: Panasonic
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEA-GA Aluminum Electrolytic Capacitors

Panasonic Electronic Components EEA-GA Aluminum Electrolytic Capacitors are radial lead type capacitors that offer a direct replacement (form, fit, and function) for the discontinued ECE-AxxKGxxx series. The EEA-GA capacitors measure 7mm in height and offer a wide voltage range of 10VDC to 50VDC, nominal capacitance range of 0.1µF to 220µF, and a capacitance tolerance of ±20%. Panasonic EEA-GA Aluminum Electrolytic Capacitors have an operating temperature range of -55°C to +105°C and are RoHS compliant.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.