ECA-0JHG223

Panasonic
667-ECA-0JHG223
ECA-0JHG223

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22000UF 6.3V ELECT NHG RAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹337.31 ₹337.31
₹227.36 ₹2,273.60
₹183.56 ₹9,178.00
₹164.00 ₹16,400.00
₹147.22 ₹73,610.00
₹137.91 ₹1,37,910.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22000 uF
6.3 VDC
18 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
2.35 A
- 55 C
+ 105 C
Straight
Radial
NHG
AEC-Q200
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.7
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99