ECW-F4114JBB

Panasonic
667-ECW-F4114JBB
ECW-F4114JBB

Mfr.:

Description:
Film Capacitors 400VDC 0.11uF 5% MPP L/S=10mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.11 uF
400 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
18 mm (0.709 in)
7.5 mm (0.295 in)
RF Microwave Film Capacitors
5 %
2 Pin
19.5 mm (0.768 in)
Crimped
- 25 C
+ 105 C
ECWF(B)
Bulk
Brand: Panasonic
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.