ECW-FD2J684K4
See Product Specifications
Mfr.:
Description:
Film Capacitors 630VDC 0.68uF 10% MPP L/S=7.5mm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹130.45 | ₹130.45 | |
| ₹88.33 | ₹883.30 | |
| ₹52.37 | ₹5,237.00 | |
| Full Reel (Order in multiples of 300) | ||
| ₹48.17 | ₹14,451.00 | |
| ₹46.31 | ₹41,679.00 | |
| ₹44.54 | ₹1,06,896.00 | |
| ₹41.37 | ₹10,30,113.00 | |
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
