ECW-FD2J824K4
See Product Specifications
Mfr.:
Description:
Film Capacitors 630VDC 0.82uF 10% MPP L/S=7.5mm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹129.52 | ₹129.52 | |
| ₹87.59 | ₹875.90 | |
| ₹49.94 | ₹4,994.00 | |
| Full Reel (Order in multiples of 300) | ||
| ₹47.24 | ₹14,172.00 | |
| ₹44.91 | ₹40,419.00 | |
| ₹44.17 | ₹1,06,008.00 | |
| ₹39.97 | ₹9,95,253.00 | |
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
