ECW-FG60106J

Panasonic
667-ECW-FG60106J
ECW-FG60106J

Mfr.:

Description:
Film Capacitors 600VDC 10uF 5% STR L/S=27.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
150
Expected 04-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹390.42 ₹390.42
₹278.61 ₹2,786.10
₹233.88 ₹11,694.00
₹213.38 ₹21,338.00
₹193.81 ₹1,16,286.00
₹188.22 ₹1,97,631.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
10 uF
600 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
13.5 mm (0.531 in)
Safety Film Capacitors
5 %
2 Pin
28.5 mm (1.122 in)
Straight
- 40 C
+ 110 C
ECWF(G)
AEC-Q200
Bulk
Brand: Panasonic
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Automotive Plastic Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.