EEC-S5R5H155

Panasonic
667-EEC-S5R5H155
EEC-S5R5H155

Mfr.:

Description:
Supercapacitors / Ultracapacitors 1.5F 5.5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5 F
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
6.5 mm
19.3 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
SG
Bulk
Brand: Panasonic
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Stacked Coin Cell
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.