EEE-FP0J101AP

Panasonic
667-EEE-FP0J101AP
EEE-FP0J101AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,437

Stock:
4,437 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹28.42 ₹284.20
₹25.34 ₹2,534.00
₹20.03 ₹10,015.00
Full Reel (Order in multiples of 1000)
₹15.93 ₹15,930.00
₹15.56 ₹31,120.00
₹14.72 ₹73,600.00
₹14.26 ₹1,42,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
6.3 VDC
6.3 mm (0.248 in)
6.1 mm (0.24 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
300 mA
260 mOhms
- 55 C
+ 105 C
5.8 mm
FP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Leakage Current: 6.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP Aluminum Electrolytic Capacitors

Panasonic FP Aluminum Electrolytic Capacitors feature Equivalent Series Resistance (ESR) values of 60mΩ in the G-case size and 80mΩ max over the capacitor lifetime (2000 hours at +105°C) for the F-case size. These very low ESR values allow a ripple current of 1190mA at 100kHz/+105°C. These capacitors offer a voltage range from 6.3VDC to 50VDC with capacitance values from 10µF to 1800µF. Panasonic FP Aluminum Electrolytic Capacitors are AEC-Q200 qualified and withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260°C. This series includes a vibration-proof capacitor that withstands up to 30G acceleration.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.