EEE-HD1A331AP

Panasonic
667-EEE-HD1A331AP
EEE-HD1A331AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330UF 10V ELECT HD SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹105.29 ₹105.29
₹71.19 ₹711.90
₹51.81 ₹5,181.00
Full Ammo Pack (Order in multiples of 500)
₹36.99 ₹18,495.00
₹35.87 ₹35,870.00
₹33.17 ₹8,29,250.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
8 mm (0.315 in)
10.2 mm (0.402 in)
5000 Hour
High Temp Electrolytic Capacitors
20 %
160 mA
1.5 Ohms
- 40 C
+ 105 C
10 mm
HD
AEC-Q200
Ammo Pack
Brand: Panasonic
Dissipation Factor DF: 0.3
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD, High Temperature
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD Series SMD Aluminum Electrolytic Capacitors

Panasonic HD Series SMD Aluminum Electrolytic Capacitors offer an endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance. The HD series has a rated working voltage range of 6.3VDC to 35VDC. Other features from these Panasonic capacitors include a capacitance range of 680μF to 7500μF with ±20% capacitance tolerance (120Hz / +20°C) and an operating temperature range of –55°C to +105°C.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.