EEE-TC1A471V

Panasonic
667-EEE-TC1A471V
EEE-TC1A471V

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 470uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.72 ₹167.72
₹87.03 ₹870.30
₹79.20 ₹7,920.00
Full Reel (Order in multiples of 500)
₹64.29 ₹32,145.00
₹57.96 ₹57,960.00
₹54.23 ₹1,35,575.00
₹52.93 ₹2,64,650.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
10 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
3000 Hour
High Temp Electrolytic Capacitors
20 %
750 mA
150 mOhms
- 40 C
+ 125 C
TC
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.3
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC Aluminum Electrolytic Capacitors

Panasonic TC Aluminum Electrolytic Capacitors offer 50% higher ripple current than TP Aluminum Electrolytic Capacitors. These TC capacitors feature 2000 to 3000 hours of endurance at +125°C with capacitance values from 47μF to 470μF and a working voltage up to 35VDC. Panasonic TC Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. These devices are offered in 6.3mm, 8mm, and 10mm diameters with standard, high temperature, and vibration-proof options available.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.