EEF-CS1C220R

Panasonic
667-EEF-CS1C220R
EEF-CS1C220R

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 22uF 16volt

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹178.91 ₹178.91
₹120.20 ₹1,202.00
₹95.04 ₹4,752.00
₹86.10 ₹8,610.00
₹71.56 ₹35,780.00
₹67.00 ₹67,000.00
Full Reel (Order in multiples of 3500)
₹67.00 ₹2,34,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
16 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
40 mOhms
3 A
- 40 C
+ 105 C
1.1 mm
Molded
CS
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.