EEU-FS0J103B

Panasonic
667-EEU-FS0J103B
EEU-FS0J103B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 10000uF 10000H 16x25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,076

Stock:
1,076 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹265.56 ₹265.56
₹184.50 ₹1,845.00
₹147.22 ₹7,361.00
₹119.27 ₹11,927.00
Full Ammo Pack (Order in multiples of 250)
₹119.27 ₹29,817.50
₹107.16 ₹53,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹235.75
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10000 uF
6.3 VDC
16 mm
25 mm
7.5 mm
Low ESR Electrolytic Capacitors
10000 Hour
20 %
3.82 A
14 mOhms
- 40 C
+ 105 C
Straight
Radial
FS
Ammo Pack
Brand: Panasonic
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS Radial Lead Type A Aluminum Electrolytic Caps

Panasonic FS Series Radial Lead Type A Aluminum Electrolytic Capacitors offer extremely high capacitance, long life, and a low ESR in a significantly smaller case size. The components range in capacitance values from 27µF to 10,000µF with a ±20% tolerance. The capacitors feature a rated voltage range of 6.3VDC to 100VDC, a temperature range of -40°C to +105°C, and have an endurance of 105°C at 5000 hours to 10,000 hours. Panasonic FS Series provides space reduction and allows for a reduced number of capacitors on the board. The components are Halogen-Free and RoHS Compliant.