ENW89854CZKF

Panasonic
667-ENW89854CZKF
ENW89854CZKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 ARDUINO APPROTECT 1x Evaluation Board(packed in a carton + ESD bags)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
1.7 V to 5.5 V
Brand: Panasonic
For Use With: nRF52840
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: PAN1770
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PAN1770 BLUETOOTH® Evaluation Board

Panasonic PAN1770 BLUETOOTH® Evaluation Board supports rapid prototyping with the PAN1770 Series RF Module. The Panasonic PAN1770 board is an all-inclusive kit providing everything needed for evaluation. The evaluation boards are available in the standard ENW89854CXKF and APPROTECT ENW89854CZKF. The boards are delivered without preinstalled software examples, but an integration guide is available to navigate the recommended development environment.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.