ERJ-3EKF6812V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0603 68.1Kohms 1% AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
49,493
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹9.32 | ₹9.32 | |
| ₹2.24 | ₹22.40 | |
| ₹1.86 | ₹186.00 | |
| ₹1.49 | ₹372.50 | |
| ₹1.30 | ₹650.00 | |
| ₹1.12 | ₹1,120.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹0.559 | ₹2,795.00 | |
| ₹0.466 | ₹11,650.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
