ERJ-P06D1622V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0805 16.2Kohms 0.5W 0.5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹35.41 | ₹35.41 | |
| ₹16.31 | ₹163.10 | |
| ₹9.13 | ₹913.00 | |
| ₹7.45 | ₹1,862.50 | |
| ₹6.80 | ₹3,400.00 | |
| ₹6.34 | ₹6,340.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹3.82 | ₹19,100.00 | |
| ₹3.73 | ₹37,300.00 | |
| ₹3.63 | ₹90,750.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
