ERJ-P08D5900V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1206 590ohms 0.66W 0.5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹28.89 | ₹28.89 | |
| ₹15.10 | ₹151.00 | |
| ₹8.95 | ₹895.00 | |
| ₹7.08 | ₹1,770.00 | |
| ₹6.43 | ₹3,215.00 | |
| ₹5.87 | ₹5,870.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹4.38 | ₹21,900.00 | |
| ₹4.19 | ₹41,900.00 | |
| ₹4.01 | ₹1,00,250.00 | |
Similar Products
Datasheet
Models
PCN
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
