ERJ-S08F4643V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1206 464Kohms 1% Anti-Sulfur
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹64.29 | ₹64.29 | |
| ₹34.76 | ₹347.60 | |
| ₹20.59 | ₹2,059.00 | |
| ₹16.21 | ₹4,052.50 | |
| ₹14.63 | ₹7,315.00 | |
| ₹11.09 | ₹11,090.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹8.95 | ₹44,750.00 | |
| ₹8.39 | ₹83,900.00 | |
| ₹8.20 | ₹2,05,000.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
