EVP-ASKC1A

Panasonic
667-EVP-ASKC1A
EVP-ASKC1A

Mfr.:

Description:
Tactile Switches 3N 6x6.1x5mm 1.3mm Travel Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21,049

Stock:
21,049 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.32 ₹50.32
₹45.38 ₹453.80
₹42.30 ₹1,057.50
₹37.74 ₹3,774.00
₹34.94 ₹8,735.00
₹33.08 ₹16,540.00
₹31.22 ₹31,220.00
Full Reel (Order in multiples of 2000)
₹28.42 ₹56,840.00
₹26.84 ₹1,07,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
ON - OFF
3 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
6.1 mm
6 mm
3.5 mm
EVPAS
200000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Button Size: 4.6 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 1.3 mm
Type: SMD Light Touch Switches
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536501100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.