EVP-AVAA1A

Panasonic
667-EVP-AVAA1A
EVP-AVAA1A

Mfr.:

Description:
Tactile Switches Swtch Lite Touch SMD 1.95mm Edg Mnt 1.6N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,555

Stock:
4,555
Can Dispatch Immediately
On Order:
8,000
Expected 12-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹42.86 ₹42.86
₹39.60 ₹396.00
₹38.11 ₹952.75
₹34.66 ₹3,466.00
₹32.71 ₹8,177.50
₹31.22 ₹15,610.00
₹29.17 ₹29,170.00
₹27.58 ₹68,950.00
₹26.28 ₹1,31,400.00
Full Reel (Order in multiples of 8000)
₹26.28 ₹2,10,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.65 mm
Square
ON - OFF
2.2 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
2.8 mm
1.93 mm
1.95 mm
EVP-AV
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: .2 mm
Unit Weight: 178.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches. 

Light Touch Side-Push Switches

Panasonic Electronic Components Light Touch Side-Push Switches are designed with enhanced push plate strength and high mount ability. These side-push switches feature improved soldering strength in operating direction, long operational life, measure against Electrostatic Discharge (ESD), and are equipped with an actuator (push plate). Panasonic light touch side-push switches come in various sizes, push forces, and a wide range of terminals including L-shape, J-bent, and straight. These side-push switches are ideal for portable electronic equipment including mobile phones, camcorders, portable audio players, and digital still cameras.

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.