EVQ-PT9A15

Panasonic
667-EVQ-PT9A15
EVQ-PT9A15

Mfr.:

Description:
Tactile Switches SPST-NO Force 1.6 N w/ Push Plate 1.5mmH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,050
Expected 16-02-2026
25,000
Expected 20-04-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹42.22 ₹42.22
₹36.74 ₹367.40
₹34.32 ₹858.00
₹30.73 ₹3,073.00
₹28.39 ₹7,097.50
₹26.86 ₹13,430.00
₹25.33 ₹25,330.00
₹23.63 ₹59,075.00
Full Reel (Order in multiples of 5000)
₹22.73 ₹1,13,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.3 mm
Round
OFF - (ON)
1.6 N
20 mA
15 VDC
No
SPST
Leadless
White
4.9 mm
4.9 mm
1.5 mm
EVQPT
2000000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99