SN-GCJA5

Panasonic
667-SN-GCJA5
SN-GCJA5

Mfr.:

Description:
Air Quality Sensors 50V 10% 100mA PM Laser SEN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Particle Sensor
4.5 V
5.5 V
Brand: Panasonic
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9027509090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
TARIC:
9027101000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN-GCJA5 Laser Particulate Matter Sensors

Panasonic SN-GCJA5 Laser Particulate Matter (PM) Sensors are comprised of an on-board microprocessor, micro-fan, laser diode (LD), and photodiode (PD). The LD emits light into the detection area and the PD receives the light and detects the floating particles in the air. These sensor fans operate based on the amount of dust particles surrounding the LD, thus extending the lifespan of the sensors. The SN-GCJA5 sensors are high-accuracy, high-sensitivity, and provide a quick response. The performance is maintained by a unique auto-calibration function. These air quality sensors minimise dust accumulation by means of an optimised air pathway structure, making it possible to avoid tracking for electrical safety. Typical applications include air purifiers, fans, and air conditioners.

FEATURED PRODUCTS
PANASONIC