BT1M-XMR0

Panduit
644-BT1M-XMR0
BT1M-XMR0

Mfr.:

Description:
Cable Ties Barbed Ties on Reel-Use With PAT1M Tool, 4.0L (102mm), Min, Weather Res, Black

In Stock: 9,850

Stock:
9,850 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.37 ₹14.37
₹14.19 ₹141.90
₹13.21 ₹1,321.00
₹12.94 ₹6,470.00
₹12.58 ₹12,580.00
₹12.31 ₹30,775.00
Full Reel (Order in multiples of 5000)
₹6.38 ₹31,900.00
₹6.20 ₹62,000.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Barbed Cable Ties
Cable Tie Reel
Black
UV Resistant, Weather Resistant
Nylon
4 in
0.118 in
14 kg
CE; CSA; UL
Brand: Panduit
Maximum Bundle Diameter: 0.83 in
Packaging: Reel
Packaging: Cut Tape
Series: BT
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Tradename: Dome-Top
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99