EDNF14-250FIB-Q

Panduit
644-EDNF14-250FIB-Q
EDNF14-250FIB-Q

Mfr.:

Description:
Terminals Fully Insulated Nylon Female - 250 Series Disconnects for Wire Range 16-14 (1.5-2.5) , Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174
Can Dispatch Immediately
On Order:
250
Expected 07-09-2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.43 ₹62.43
₹54.70 ₹547.00
₹51.99 ₹5,199.00
₹42.77 ₹21,385.00
₹39.79 ₹39,790.00
₹39.60 ₹99,000.00
₹39.51 ₹3,95,100.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Insulated
6.3 mm x 0.8 mm
14 AWG
Push-In
Blue
Tin
Brass
EDNF14
Stronghold
Brand: Panduit
Insulation Material: Nylon
Length: 21.3 mm
Maximum Operating Temperature: + 125 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 8.9 mm
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.