EDNF18-187MB-Q

Panduit
644-EDNF18-187MB-Q
EDNF18-187MB-Q

Mfr.:

Description:
Terminals Nylon Insulated Male Disconnect 187 Series for Wire Range 22-16 (0.5 - 1.0)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.48 ₹34.48
₹30.75 ₹307.50
₹28.61 ₹2,861.00
₹28.05 ₹14,025.00
₹27.39 ₹27,390.00
₹22.55 ₹56,375.00
₹22.46 ₹1,12,300.00
₹22.36 ₹5,59,000.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Male
Insulated
4.8 mm x 0.5 mm
16 AWG
Push-In
Red
Tin
Brass
Stronghold
Brand: Panduit
Insulation Material: Nylon
Length: 20 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 300 V
Width: 4.8 mm
Wire Gauge: 16 AWG
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.