F923PANANSNM036

Panduit
644-F923PANANSNM036
F923PANANSNM036

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum SC-APC Duplex to SC-APC Duplex Std. IL - 36 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,847.62 ₹7,847.62
₹7,790.78 ₹3,89,539.00
₹7,596.97 ₹7,59,697.00
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Telecom
36 m
2 Fiber
Yellow
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Panduit
Fibre Type: OS1/OS2
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
TARIC:
8544700090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT