GPRC4-C

Panduit
644-GPRC4-C
GPRC4-C

Mfr.:

Description:
Wire Ducting & Raceways GP6 4 Pair Retention Clip

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Pair Retaining Clip
Polycarbonate (PC)
11 mm
6.6 mm
Brand: Panduit
Family: PLUS Category 6 Connecting Blocks
Features: Highly visible color-coded wiring slots ease wiring Can be terminated with single or multiple position punchdown tools Can be utilized with discrete wires or GP6 PLUS patch cord connector
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.