ICFC5WH-X

Panduit
644-ICFC5WH-X
ICFC5WH-X

Mfr.:

Description:
Wire Ducting & Raceways LD5 / LDPH5 Bend Radius Inside Corner Fitting

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹372.72 ₹372.72
₹345.70 ₹3,457.00
₹333.58 ₹6,671.60
₹331.72 ₹16,586.00
₹324.27 ₹32,427.00
₹300.97 ₹60,194.00
₹286.06 ₹1,43,030.00
₹283.27 ₹2,83,270.00
₹278.61 ₹5,57,220.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Power Rated Fitting
28.2 mm
53.6 mm
Brand: Panduit
Family: Standard Fittings for Low Voltage Applications
Features: Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways.
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.