LCC2-14AW-Q

Panduit
644-LCC2-14AW-Q
LCC2-14AW-Q

Mfr.:

Description:
Terminals Copper Compression Lug, 2 Hole, #2 AWG, 1/4 (6.4mm) Stud, .63 (16mm) Hole Spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,082.75 ₹1,082.75
₹1,007.28 ₹10,072.80
₹956.96 ₹23,924.00
₹935.53 ₹93,553.00
₹909.44 ₹2,27,360.00
₹888.94 ₹4,44,470.00
₹870.30 ₹8,70,300.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Male
Not Insulated
6.35 mm
2 AWG
Screw
Brown
Tin
Copper
LCC
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Wire Gauge: 2 AWG
Unit Weight: 26.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCC Two-Hole Compression Lugs

Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.