MTM1H25-C

Panduit
644-MTM1H25-C
MTM1H25-C

Mfr.:

Description:
Cable Tie Mounts Tie Mount, 304SS, 1 Hole Foldover, .25" (6mm) Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,344

Stock:
1,344 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.00 ₹205.00
₹180.77 ₹1,807.70
₹177.04 ₹17,704.00
₹171.45 ₹34,290.00
₹168.66 ₹84,330.00
₹164.93 ₹1,64,930.00
₹135.11 ₹2,70,220.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
MTM1H25
Cable Tie Mounts
Screw Mount
Stainless Steel (AISI 304)
0.906 in
23 mm
0.398 in
10.1 mm
Brand: Panduit
Features: Heavy Duty
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 2.864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318290000
USHTS:
7326908688
TARIC:
7326909890
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.