PFM0247

Panduit
644-PFM0247
PFM0247

Mfr.:

Description:
Labels & Industrial Warning Signs 2.00"X30' GLOW MARK STRIPE TAPE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Label Rolls
Adhesive Tape
Polyester
Black, Yellow
2 in
30 ft
Brand: Panduit
Description/Function: Glow in the Dark
Maximum Temperature: + 175 F
Minimum Temperature: - 30 F
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.