PP1S-S12-C

Panduit
644-PP1S-S12-C
PP1S-S12-C

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Standoff, 2.0" (50.8mm)H #12 Screw (M6)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,200

Stock:
1,200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.06 ₹132.06
₹129.37 ₹1,293.70
₹128.47 ₹12,847.00
₹102.42 ₹2,04,840.00
₹99.72 ₹4,98,600.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Standoff
Screw Mount
Nylon
2 in
50.8 mm
1.1 in
27.9 mm
#12 (M5.5)
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99