PSL-1019

Panduit
644-PSL-1019
PSL-1019

Mfr.:

Description:
Labels & Industrial Warning Signs LOCKOUT, TAB TAG, DANGER LOCKED OUT DO NOT OPERATE THIS LOCK/TAG MAY ONLY BE REMOVED BY:, Red/Black on White

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,090.60 ₹4,090.60
₹3,868.83 ₹38,688.30
₹3,782.18 ₹94,554.50
₹3,716.95 ₹1,85,847.50
₹3,654.52 ₹3,65,452.00
₹3,586.50 ₹8,96,625.00
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels and Signs
Safety Tag
Polyethylene (PE)
Black, Red
2.25 in
4.5 in
Brand: Panduit
Description/Function: DANGER LOCKED OUT
Maximum Temperature: + 168 F
Minimum Temperature: - 90 F
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
MXHTS:
85366999
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.