STP28X11MIG

Panduit
644-STP28X11MIG
STP28X11MIG

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, International Gray, 11 meter

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,007.14 ₹7,007.14
₹5,845.18 ₹58,451.80

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
11 m (36.089 ft)
Gray
28 AWG
Brand: Panduit
Description/Function: F/UTP Shielded Patch Cord
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT