ZDF242430

Panduit
644-ZDF242430
ZDF242430

Mfr.:

Description:
Wall Mounted Panel Enclosures Pre-configured industrial distribution frame enclosure 12U ready for two access or two distribution switches
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,06,781.79 ₹5,06,781.79

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Industrial Distribution Frame
Steel
Gray
600 mm
611.9 mm
4, 4X
Brand: Panduit
Depth: 760.7 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZDF Industrial Distribution Frames (IDFs)

Panduit ZDF Industrial Distribution Frames are offered in 12RU and 26RU variants and are designed to deploy and protect 19" rack mount switches in industrial-type spaces. These frames physically and thermally protect switches in harsh industrial environments, and the dual hinge design provides front and rear switch access. The ZDF industrial distribution frames deliver up to 25% faster installation and provide three times the typical cooling capacity. These frames include keys, cable management, cage nut rails, one fiber tray, two patch panels, ground whips/bar/cable, DIN rail mounting provision, and cable/fiber/power penetration recommendation template. The ZDF industrial distribution frames are UL 508A listed, and IP66 rated. Typical applications include industrial automation.

FEATURED PRODUCTS
PANDUIT