MMSZ5245B-R1-00001

Panjit
Not Assigned
MMSZ5245B-R1-00001

Mfr.:

Description:
Zener Diodes ZENER SOD-123 .5W 15V

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
15 V
SMD/SMT
SOD-123-2
500 mW
5 %
100 nA
16 Ohms
- 55 C
+ 150 C
Single
8.5 mA
Brand: Panjit
Height: 1.15 mm
Ir - Reverse Current: 100 nA
Length: 3.9 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Width: 1.8 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99