PCDB20120G1_T0_00001

Panjit
241-PCDB20120G1T0000
PCDB20120G1_T0_00001

Mfr.:

Description:
SiC Schottky Diodes 1200V SiC Schottky Barrier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹788.30 ₹15,76,600.00

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: SiC Schottky Diodes
RoHS:  
SiC Gen.1
Tube
Brand: Panjit
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.