PCDD08120G1_L2_00001

Panjit
241-PCDD08120G1L2001
PCDD08120G1_L2_00001

Mfr.:

Description:
SiC Schottky Diodes 1200V SiC Schottky Barrier Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-252AA-3
Single
8 A
1.2 kV
1.5 V
560 A
6 uA
- 55 C
+ 175 C
SiC Gen.1
Reel
Cut Tape
MouseReel
Brand: Panjit
Pd - Power Dissipation: 156.3 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 321.700 mg
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
8541100000
USHTS:
8541100080
TARIC:
8541100000
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
SiC Schottky Barrier Diodes

PANJIT SiC Schottky Barrier Diodes provide zero reverse recovery current, low forward voltage drop, and temperature-independent switching behavior. The devices have a high surge current capability, and excellent thermal performance. Silicon carbide technology provides lower conduction losses. The diodes can deliver stability and high ruggedness throughout -55°C to +175°C operating temperature range.

In Stock: 1,797

Stock:
1,797 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1797 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹596.17 ₹596.17
₹364.96 ₹3,649.60
Full Reel (Order in multiples of 3000)
₹364.96 ₹10,94,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩