PCDD10120G1_L2_00001

Panjit
241-PCDD10120G1L2001
PCDD10120G1_L2_00001

Mfr.:

Description:
SiC Schottky Diodes 1200V SiC Schottky Barrier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,755

Stock:
1,755 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹530.19 ₹530.19
₹423.04 ₹4,230.40
Full Reel (Order in multiples of 3000)
₹423.04 ₹12,69,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-252AA-3
Single
10 A
1.2 kV
1.5 V
640 A
6 uA
- 55 C
+ 175 C
SiC Gen.1
Reel
Cut Tape
MouseReel
Brand: Panjit
Pd - Power Dissipation: 200 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 321.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiC Schottky Barrier Diodes

PANJIT SiC Schottky Barrier Diodes provide zero reverse recovery current, low forward voltage drop, and temperature-independent switching behavior. The devices have a high surge current capability, and excellent thermal performance. Silicon carbide technology provides lower conduction losses. The diodes can deliver stability and high ruggedness throughout -55°C to +175°C operating temperature range.