PSAMPLEKIT_SIC_SBD_650V

Panjit
241-PSAMPLEKITSICSBD
PSAMPLEKIT_SIC_SBD_650V

Mfr.:

Description:
SiC Schottky Diodes 650V SiC SBD sample kit for PFC circuit

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.38 ₹295.38
₹191.02 ₹1,910.20
₹140.70 ₹14,070.00
₹117.41 ₹58,705.00
₹102.50 ₹1,02,500.00

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: SiC Schottky Diodes
RoHS:  
SiC Gen.1
Bulk
Brand: Panjit
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.