STR15100SS_AY_00301

241-STR15100SSAY0301
STR15100SS_AY_00301

Mfr.:

Description:
Schottky Diodes & Rectifiers 100V Schottky 15A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
15 A
100 V
750 mV
50 uA
- 55 C
+ 150 C
STR_100V
Reel
Cut Tape
Brand: Panjit
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 1.276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STR 100V Super Schottky Low VF Barrier Rectifiers

PANJIT STR 100V Super Schottky Barrier Rectifiers provide an extremely low forward voltage (VF) to decrease the breakdown current. These devices have a 5A to 15A maximum average forward current range and a 50A maximum reverse current. The STR Schottky Barrier Rectifiers also feature high surge current capability, low leakage, and reduced reverse loss.