PSR1635-21

Parlex
906-PSR1635-21
PSR1635-21

Mfr.:

Description:
Flat Cables 2.54mm-21 500 FT Roll

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,597.53 ₹1,69,792.59
₹48,799.30 ₹2,43,996.50

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ribbon Cables
21 Conductor
27 AWG
2.54 mm (0.1 in)
300 V
152.4 m (500 ft)
Polyester
Copper
Roll
Brand: Parlex
Pitch: 2.54 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
TARIC:
8544499190
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.