PSR1635-31

Parlex
906-PSR1635-31
PSR1635-31

Mfr.:

Description:
Flat Cables 2.54mm-31 500 FT Roll

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99,877.78 ₹2,99,633.34
₹85,938.98 ₹4,29,694.90

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ribbon Cables
31 Conductor
27 AWG
2.54 mm (0.1 in)
300 V
152.4 m (500 ft)
Polyester
Copper
Roll
Brand: Parlex
Pitch: 2.4 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
TARIC:
8544499190
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.