PSR1636-15

Parlex
906-PSR1636-15
PSR1636-15

Mfr.:

Description:
Flat Cables 1.27mm-15 500 FT Roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹277.61 ₹277.61
₹270.42 ₹540.84
₹255.15 ₹1,275.75
₹247.96 ₹2,479.60
₹232.69 ₹5,817.25
₹221.90 ₹11,095.00
₹211.12 ₹21,112.00
₹210.23 ₹1,05,115.00

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
RoHS:  
Ribbon Cables
15 Conductor
30 AWG
1.27 mm (0.05 in)
300 V
152.4 m (500 ft)
Polyester
Copper
Roll
Brand: Parlex
Current Rating: 2.5 A
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1431-BYY0066LN
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

PS163x Bulk Flat Flexible Cables

Parlex/Johnson Electric PS163x Bulk Flat Flexible Cables (FFC) are available in 500ft (154.2m) rolls with 1.27mm (0.050") and 2.54mm (0.100") pitch spacings. This format enables users to perform the cut and crimp operations. The PS163x Bulk Flat Flexible Cables are ideal for use in prototype applications and are RoHS compliant.