XENN-H

Particle
465-XENN-H
XENN-H

Mfr.:

Description:
Networking Development Tools Xenon

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Networking Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Boards
Endpoint / Repeater
nRF52840
3.3 V, 5 V
Brand: Particle
Dimensions: 50.8 mm x 22.86 mm
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 6 mA
Product Type: Networking Development Tools
Series: Mesh
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51.839 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.