PE517834

Pasternack
28-PE517834
PE517834

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Female Right Angle Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .256 inch Diameter, IP68 mated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,043.08 ₹4,043.08
₹3,515.68 ₹35,156.80
₹3,363.80 ₹84,095.00
₹3,254.78 ₹1,62,739.00
₹3,145.76 ₹3,14,576.00
₹2,972.44 ₹7,43,110.00

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RF Connector
SMA
Socket (Female)
50 Ohms
12.4 GHz
Solder
Right Angle
Reverse
IP68
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Pasternack
Contact Material: Brass
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 0 Hz to 12.4 GHz
Insulation Resistance: 5 GOhms
Mating Cycles: 100 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.