PE7162-20

Pasternack
28-PE7162-20
PE7162-20

Mfr.:

Description:
Attenuators - Interconnects 20 dB Fixed Attenuator, SMA Male to SMA Female Passivated Stainless Steel Body Rated to 2 Watts Up to 6 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 11-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,626.03 ₹6,626.03
₹5,909.48 ₹59,094.80
₹5,682.12 ₹1,42,053.00
₹5,492.03 ₹2,74,601.50
₹5,189.19 ₹5,18,919.00

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
SMA
0 Hz to 6 GHz
20 dB
2 W
Male / Female
50 Ohms
1.35:1
- 20 C
+ 85 C
Brand: Pasternack
Maximum Frequency: 6 GHz
Product Type: Connectorized Attenuators
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.