PE83IR005

Pasternack
28-PE83IR005
PE83IR005

Mfr.:

Description:
RF Isolators Isolator with 18 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,002.81 ₹43,002.81
₹38,243.09 ₹3,82,430.90
₹34,520.12 ₹8,63,003.00

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
RoHS:  
2 GHz to 4 GHz
18 dB
10 W
0.75 dB
1.4:1
SMA
Female, Female
32 mm x 34.04 mm x 18.03 mm
50 Ohms
Aluminum
Bulk
Brand: Pasternack
Product: RF Isolators
Product Type: RF Isolators
Series: Coaxial RF Isolators
Factory Pack Quantity: 1
Type: Isolator
Unit Weight: 89.811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Coaxial RF Isolators

Pasternack Coaxial RF Isolators offer minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports. These RF isolators are passive 2-port microwave devices that help protect RF components from excessive current or signal reflection. The coaxial RF isolators act as a unidirectional trap, isolating a source and load so that any reflected energy at the load is trapped or dissipated. These RF isolators are made of ferrite materials and magnets, which determine the direction that the entering signal will flow. The coaxial RF isolators feature excellent insertion loss, high isolation, and reliability. Typical applications include radar systems, military, wireless radio systems, telecom infrastructure, and communication systems.