PE910036

Pasternack
28-PE910036
PE910036

Mfr.:

Description:
RF Adapters - Between Series SMA Female to N Female Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 10-06-2026
2
Expected 19-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,551.52 ₹11,551.52
₹10,463.18 ₹1,04,631.80
₹10,060.64 ₹2,51,516.00
₹9,724.26 ₹4,86,213.00
₹9,187.55 ₹9,18,755.00

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Between Series
SMA
Female
Normal
N
Female
Normal
18 GHz
50 Ohms
Standard
Standard
SMA Female to N Female
1.15:1
Passivated
Stainless Steel
Gold
Brand: Pasternack
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 18 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.