AA45A-59FKE-R

Phihong
552-AA45A-59FKE-R
AA45A-59FKE-R

Mfr.:

Description:
Wall Mount AC Adapters 45W 5V/3A, 9V/3A, 15V/3A, 20V/2.25A USB Type-C US Plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,646.77 ₹1,646.77
₹1,520.09 ₹15,200.90
₹1,502.12 ₹37,553.00
₹1,467.99 ₹1,40,927.04
₹1,402.40 ₹4,03,891.20
₹1,342.21 ₹7,08,686.88
1,008 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
RoHS:  
North America
Fixed Plugs
90 VAC to 264 VAC
4 Output
45 W
5 VDC
3 A
Industrial
USB Connector
Level VI
AA45
Brand: Phihong
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A, 2.25 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 48
Subcategory: Power Supplies
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.